Photo Not Available
FZ1600R17KE3B2NOSA1 IGBT Module
Product Overview
Digi-Key Part Number FZ1600R17KE3B2NOSA1-ND
Copy   FZ1600R17KE3B2NOSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FZ1600R17KE3B2NOSA1

Copy   FZ1600R17KE3B2NOSA1
Description IGBT MODULE 1700V 1600A
Copy   IGBT MODULE 1700V 1600A
Detailed Description

IGBT Module

Copy   IGBT Module
Documents & Media
Datasheets FZ1600R17KE3_B2
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Device EOL 8/Dec/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series *
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names SP000100599

05:09:40 2/22/2019