Photo Not Available
FF45R12W1J1B11BPSA1 IGBT Module
Product Overview
Digi-Key Part Number FF45R12W1J1B11BPSA1-ND
Copy   FF45R12W1J1B11BPSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FF45R12W1J1B11BPSA1

Copy   FF45R12W1J1B11BPSA1
Description IGBT MODULE 1200V 45A EASY1B
Copy   IGBT MODULE 1200V 45A EASY1B
Detailed Description

IGBT Module

Copy   IGBT Module
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Device EOL 31/Jan/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SP000979148

08:20:38 9/20/2018