Photo Not Available
FF1200R17KE3B2NOSA1 IGBT Module
Product Overview
Digi-Key Part Number FF1200R17KE3B2NOSA1-ND
Copy   FF1200R17KE3B2NOSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FF1200R17KE3B2NOSA1

Copy   FF1200R17KE3B2NOSA1
Description IGBT MODULE 1700V 1200A
Copy   IGBT MODULE 1700V 1200A
Detailed Description

IGBT Module

Copy   IGBT Module
Documents & Media
Datasheets FF1200R17KE3_B2
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Device EOL 8/Dec/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series *
Part Status Obsolete
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names SP000100619

15:57:12 1/20/2019