Add To Favorites
ESD119B1W01005E6327XTSA1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.28600 $2.86
100 0.16170 $16.17
500 0.10706 $53.53
1,000 0.08209 $82.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESD119B1W01005E6327XTSA1CT-ND
Copy   ESD119B1W01005E6327XTSA1CT-ND
Quantity Available 40,467
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESD119B1W01005E6327XTSA1

Copy   ESD119B1W01005E6327XTSA1
Description TVS DIODE 5.5V 14V WLL-2-2
Copy   TVS DIODE 5.5V 14V WLL-2-2
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ESD119-B1-W01005
Other Related Documents Part Number Guide
Online Catalog ESD119-B1-W01005 Series
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 6.1V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs)
Power - Peak Pulse 35W
Power Line Protection No
Applications HDMI
Capacitance @ Frequency 0.2pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 01005 (0402 Metric)
Supplier Device Package WLL-2-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PESD3V3W1BCSFYL - Nexperia USA Inc. | 1727-8347-1-ND DigiKey Electronics
  • PESD3V3W1BCSFYL
  • Nexperia USA Inc.
  • PESD3V3W1BCSF/SOD962/SOD962
  • Unit Price $0.42000
  • 1727-8347-1-ND
  • TPD1E0B04EVM - Texas Instruments | 296-44594-ND DigiKey Electronics
  • TPD1E0B04EVM
  • Texas Instruments
  • EVAL BOARD FOR TPD1E0B04
  • Unit Price $50.88000
  • 296-44594-ND
  • DF2B7M3SL,L3F - Toshiba Semiconductor and Storage | DF2B7M3SLL3FCT-ND DigiKey Electronics
  • DF2B7M3SL,L3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5.5V 20V SL2
  • Unit Price $0.41000
  • DF2B7M3SLL3FCT-ND
  • TPD1E0B04DPLT - Texas Instruments | 296-44593-1-ND DigiKey Electronics
  • TPD1E0B04DPLT
  • Texas Instruments
  • TVS DIODE 3.6V 10.1V 2X2SON
  • Unit Price $0.81000
  • 296-44593-1-ND
Additional Resources
Standard Package ? 1
Other Names ESD119B1W01005E6327XTSA1CT
Alternate Package | This part is also available in the following packaging:

13:59:46 1/20/2019