USD
Favorite

DF23MR12W1M1B11BPSA1 Mosfet Array 2 N-Channel (Dual) 1200V 25A (Tj) 20mW Chassis Mount AG-EASY1BM-2
Price & Procurement
70 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.07000 $94.07
10 89.21400 $892.14
100 80.71770 $8,071.77

Submit a request for quotation on quantities greater than those displayed.

DF23MR12W1M1B11BPSA1

Datasheet
Digi-Key Part Number DF23MR12W1M1B11BPSA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DF23MR12W1M1B11BPSA1
Copy  
Description MOSFET MOD 1200V 25A
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 1200V 25A (Tj) 20mW Chassis Mount AG-EASY1BM-2

Copy  
Documents & Media
Datasheets DF23MR12W1M1_B11
Online Catalog N-Channel Silicon Carbide (SiC)
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series CoolSiC™+
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Silicon Carbide (SiC)
Drain to Source Voltage (Vdss) 1200V
Current - Continuous Drain (Id) @ 25°C 25A (Tj)
Rds On (Max) @ Id, Vgs 45mOhm @ 25A, 15V (Typ)
Vgs(th) (Max) @ Id 5.55V @ 10mA
Gate Charge (Qg) (Max) @ Vgs 62nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds 1840pF @ 800V
Power - Max 20mW
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package AG-EASY1BM-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

FF45MR12W1M1B11BOMA1

MOSFET MODULE 1200V 50A

Infineon Technologies

$57.60000 Details

FF23MR12W1M1B11BOMA1

MOSFET 2 N-CH 1200V 50A MODULE

Infineon Technologies

$92.77000 Details

DF11MR12W1M1B11BPSA1

MOSFET MOD 1200V 50A

Infineon Technologies

$127.96000 Details

CCS050M12CM2

MOSFET 6N-CH 1200V 87A MODULE

Cree/Wolfspeed

$455.00000 Details
Additional Resources
Standard Package 24
Other Names SP003094744