Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 $11.04
10 9.97100 $99.71
100 8.25530 $825.53
576 7.18859 $4,140.63
1,152 6.26103 $7,212.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C505CALMCAFXQMA1-ND
Copy   C505CALMCAFXQMA1-ND
Quantity Available 578
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C505CALMCAFXQMA1

Copy   C505CALMCAFXQMA1
Description IC MCU 8BIT ROMLESS 44MQFP
Copy   IC MCU 8BIT ROMLESS 44MQFP
Detailed Description

C500 C5xx/C8xx Microcontroller IC 8-Bit 20MHz ROMless 44-MQFP (10x10)

Copy   C500 C5xx/C8xx Microcontroller IC 8-Bit 20MHz  ROMless 44-MQFP (10x10)
Documents & Media
Datasheets C505x
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 27/Nov/2017
Online Catalog C5xx/C8xx
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series C5xx/C8xx
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor C500
Core Size 8-Bit
Speed 20MHz
Connectivity CANbus, EBI/EMI, UART/USART
Peripherals POR, PWM, WDT
Number of I/O 34
Program Memory Size -
Program Memory Type ROMless
EEPROM Size -
RAM Size 1.25K x 8
Voltage - Supply (Vcc/Vdd) 4.25 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-QFP
Supplier Device Package 44-MQFP (10x10)
Base Part Number SA*C505CA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 576
Other Names F505CALMCAXP
SAF-C505CA-LM CA
SAF-C505CA-LMCA
SAF-C505CA-LMCA-ND
SAF-C505CA-LMCAIN
SAF-C505CA-LMCAIN-ND
SAFC505CALMCA
SAFC505CALMCAX
SP000106669

17:07:19 12/16/2018