Add To Favorites
BTT62004EMAXUMA1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.00000 $5.00
10 4.48700 $44.87
100 3.67670 $367.67
500 3.12990 $1,564.95
1,000 2.63968 $2,639.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTT62004EMAXUMA1CT-ND
Copy   BTT62004EMAXUMA1CT-ND
Quantity Available 3,294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTT62004EMAXUMA1

Copy   BTT62004EMAXUMA1
Description IC PWR SW HI-SIDE 4CH 24SSOP
Copy   IC PWR SW HI-SIDE 4CH 24SSOP
Documents & Media
Datasheets BTT6200-4EMA
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Simulation Models BTT6200-4EMA Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1A
Rds On (Typ) 200 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 24-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-SSOP-24-14 EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTS117TCBUMA1 - Infineon Technologies | BTS117TCBUMA1CT-ND DigiKey Electronics
  • BTS117TCBUMA1
  • Infineon Technologies
  • IC SWITCH SMART LOWSIDE TO263-3
  • Unit Price $2.21000
  • BTS117TCBUMA1CT-ND
  • ITS724GFUMA1 - Infineon Technologies | ITS724GFUMA1CT-ND DigiKey Electronics
  • ITS724GFUMA1
  • Infineon Technologies
  • IC SWITCH HISIDE SMART DSO-20
  • Unit Price $4.66000
  • ITS724GFUMA1CT-ND
  • BTT60302EKAXUMA1 - Infineon Technologies | BTT60302EKAXUMA1CT-ND DigiKey Electronics
  • BTT60302EKAXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 2CH 14DSO
  • Unit Price $5.21000
  • BTT60302EKAXUMA1CT-ND
  • BTT60502EKAXUMA1 - Infineon Technologies | BTT60502EKAXUMA1CT-ND DigiKey Electronics
  • BTT60502EKAXUMA1
  • Infineon Technologies
  • IC PWR SW HI-SIDE 2CH DSO14-40
  • Unit Price $4.72000
  • BTT60502EKAXUMA1CT-ND
  • BTS711L1XUMA1 - Infineon Technologies | BTS711L1XUMA1CT-ND DigiKey Electronics
  • BTS711L1XUMA1
  • Infineon Technologies
  • SWITCH 4CHAN HGH SIDE P-DS020-9
  • Unit Price $5.49000
  • BTS711L1XUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTT62004EMAXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTT62004EMAXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.44076
  • Digi-Reel® ? : BTT62004EMAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,294 - Immediate
  • Unit Price: Digi-Reel®

04:10:05 12/19/2018