Add To Favorites
Product Overview
Digi-Key Part Number BTT60302EKAXUMA1CT-ND
Quantity Available 11,790
Can ship immediately
Manufacturer

Manufacturer Part Number

BTT60302EKAXUMA1

Description IC PWR SW HI-SIDE 2CH 14DSO
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 4A
Rds On (Typ) 32 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-40-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 24VSHIELDBTT6030TOBO1 - Infineon Technologies | 24VSHIELDBTT6030TOBO1-ND DigiKey Electronics
  • 24VSHIELDBTT6030TOBO1
  • Infineon Technologies
  • EVAL 24V PROTECT SWITCH SHIELD
  • Unit Price $22.34000
  • 24VSHIELDBTT6030TOBO1-ND
Additional Resources
Standard Package ? 1
Other Names BTT60302EKAXUMA1CT

19:36:58 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.96000 $4.96
10 4.45700 $44.57
100 3.65200 $365.20
500 3.10890 $1,554.45
1,000 2.62197 $2,621.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTT60302EKAXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.42438
  • Digi-Reel® ? : BTT60302EKAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback