Add To Favorites
Product Overview
Digi-Key Part Number BTT60101EKBXUMA1CT-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

BTT60101EKBXUMA1

Description IC PWR SW HI-SIDE 1CH 14DSO
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets BTT6010-1EKB
Other Related Documents Part Number Guide
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 36 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 9A
Rds On (Typ) 10 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-47-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTS5210GXUMA1 - Infineon Technologies | BTS5210GXUMA1CT-ND DigiKey Electronics
  • BTS5210GXUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE 2CH DSO-14
  • Unit Price $2.47000
  • BTS5210GXUMA1CT-ND
  • ATTINY85-20SU - Microchip Technology | ATTINY85-20SU-ND DigiKey Electronics
  • ATTINY85-20SU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8SOIC
  • Unit Price $1.16000
  • ATTINY85-20SU-ND
  • TPS7A1650QDGNRQ1 - Texas Instruments | 296-36854-1-ND DigiKey Electronics
  • TPS7A1650QDGNRQ1
  • Texas Instruments
  • IC REG LIN 5V 100MA 8MSOP-PWRPAD
  • Unit Price $3.97000
  • 296-36854-1-ND
  • 0705530038 - Molex, LLC | WM4926-ND DigiKey Electronics
  • 0705530038
  • Molex, LLC
  • CONN HDR RT ANG 4POS .100 TIN
  • Unit Price $0.95000
  • WM4926-ND
  • BTS500801TEBAUMA1 - Infineon Technologies | BTS500801TEBAUMA1CT-ND DigiKey Electronics
  • BTS500801TEBAUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE TO252-5
  • Unit Price $2.94000
  • BTS500801TEBAUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTT60101EKBXUMA1CT

18:38:00 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.06000 $5.06
10 4.54100 $45.41
100 3.72060 $372.06
500 3.16726 $1,583.63
1,000 2.67118 $2,671.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback