Add To Favorites
BTS70401EPAXUMA1 Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.19200 $11.92
100 0.92910 $92.91
500 0.76754 $383.77
1,000 0.60596 $605.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS70401EPAXUMA1CT-ND
Copy   BTS70401EPAXUMA1CT-ND
Quantity Available 4,673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS70401EPAXUMA1

Copy   BTS70401EPAXUMA1
Description PROFET
Copy   PROFET
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22

Copy   Power Switch/Driver 1:1 N-Channel 4.5A PG-TSDSO-14-22
Documents & Media
Datasheets BTS7040-1EPA
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6V ~ 18V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 4.5A
Rds On (Typ) 19mOhm
Input Type Non-Inverting
Features -
Fault Protection Over Current, Over Voltage, Short Circuit, UVLO
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-TSDSO-14-22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • CT-1020 - Amgis, LLC | TE2276-ND DigiKey Electronics
  • CT-1020
  • Amgis, LLC
  • CURR SENSE XFMR 20A T/H
  • Unit Price $7.01000
  • TE2276-ND
  • 0449140201 - Molex | WM14604-ND DigiKey Electronics
  • 0449140201
  • Molex
  • CONN HEADER VERT 2POS
  • Unit Price $1.19000
  • WM14604-ND
  • 0449140401 - Molex | WM14605-ND DigiKey Electronics
  • 0449140401
  • Molex
  • CONN HEADER VERT 4POS 3MM
  • Unit Price $1.74000
  • WM14605-ND
  • R-78B5.0-2.0 - Recom Power | 945-3042-ND DigiKey Electronics
  • R-78B5.0-2.0
  • Recom Power
  • DC DC CONVERTER 5V
  • Unit Price $9.87000
  • 945-3042-ND
  • BTS3125EJXUMA1 - Infineon Technologies | BTS3125EJXUMA1CT-ND DigiKey Electronics
  • BTS3125EJXUMA1
  • Infineon Technologies
  • IC LOW SIDE PWR SWITCH TDSO-8
  • Unit Price $0.98000
  • BTS3125EJXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTS70401EPAXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS70401EPAXUMA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.54908
  • Digi-Reel® ? : BTS70401EPAXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,673 - Immediate
  • Unit Price: Digi-Reel®

13:56:18 8/19/2019