BTS52001EJAXUMA1
Product Overview
Digi-Key Part Number BTS52001EJAXUMA1CT-ND
Copy   BTS52001EJAXUMA1CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS52001EJAXUMA1

Copy   BTS52001EJAXUMA1
Description IC SWITCH PWR HISIDE 8DSO
Copy   IC SWITCH PWR HISIDE 8DSO
Documents & Media
Datasheets BTS5200-1EJA
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Dev EOL 26/Jun/2018
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 1.5A
Rds On (Typ) 200 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-8-43-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • STPS1045B-TR - STMicroelectronics | 497-6572-1-ND DigiKey Electronics
  • STPS1045B-TR
  • STMicroelectronics
  • DIODE SCHOTTKY 45V 10A DPAK
  • Unit Price $0.99000
  • 497-6572-1-ND
  • OQ1271500000G - Amphenol Anytek | 609-3861-ND DigiKey Electronics
  • OQ1271500000G
  • Amphenol Anytek
  • TERM BLOCK HDR 12POS VERT 5MM
  • Unit Price $1.77000
  • 609-3861-ND
  • OPA192IDBVT - Texas Instruments | 296-42441-1-ND DigiKey Electronics
  • OPA192IDBVT
  • Texas Instruments
  • IC OP AMP RRIO E-TRIM SOT23-5
  • Unit Price $3.18000
  • 296-42441-1-ND
  • NRVBM140T3G - ON Semiconductor | NRVBM140T3GOSCT-ND DigiKey Electronics
  • NRVBM140T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A POWERMITE
  • Unit Price $0.47000
  • NRVBM140T3GOSCT-ND
  • BTS52001ENAXUMA1 - Infineon Technologies | BTS52001ENAXUMA1CT-ND DigiKey Electronics
  • BTS52001ENAXUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE 8DSO
  • Unit Price $1.40000
  • BTS52001ENAXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTS52001EJAXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS52001EJAXUMA1TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.59182

19:52:52 11/20/2018