Add To Favorites
BTS50101EKBXUMA1 Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-47-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.29600 $22.96
100 1.84540 $184.54
500 1.51618 $758.09
1,000 1.25626 $1,256.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS50101EKBXUMA1CT-ND
Copy   BTS50101EKBXUMA1CT-ND
Quantity Available 5,083
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS50101EKBXUMA1

Copy   BTS50101EKBXUMA1
Description IC SWITCH PWR HISIDE DSO-14
Copy   IC SWITCH PWR HISIDE DSO-14
Detailed Description

Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-47-EP

Copy   Power Switch/Driver 1:1 N-Channel 10A PG-DSO-14-47-EP
Documents & Media
Datasheets BTS5010-1EKB
Other Related Documents Part Number Guide
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models BTS5010-1EKB Spice Model
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5V ~ 28V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 10A
Rds On (Typ) 10 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 14-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package PG-DSO-14-47-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTS50201EKAXUMA1 - Infineon Technologies | BTS50201EKAXUMA1CT-ND DigiKey Electronics
  • BTS50201EKAXUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE DSO-14
  • Unit Price $1.86000
  • BTS50201EKAXUMA1CT-ND
  • BTS50162EKAXUMA1 - Infineon Technologies | BTS50162EKAXUMA1CT-ND DigiKey Electronics
  • BTS50162EKAXUMA1
  • Infineon Technologies
  • IC PWR SWITCH HISIDE PG-DSO-14
  • Unit Price $3.23000
  • BTS50162EKAXUMA1CT-ND
  • BTS6143DAUMA1 - Infineon Technologies | BTS6143DAUMA1CT-ND DigiKey Electronics
  • BTS6143DAUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE DPAK-5
  • Unit Price $2.88000
  • BTS6143DAUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTS50101EKBXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS50101EKBXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.13556
  • Digi-Reel® ? : BTS50101EKBXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,083 - Immediate
  • Unit Price: Digi-Reel®

21:55:38 3/23/2019