Add To Favorites
BTS500501EGAAUMA1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.58000 $4.58
10 4.11800 $41.18
100 3.37390 $337.39
500 2.87210 $1,436.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS500501EGAAUMA1CT-ND
Copy   BTS500501EGAAUMA1CT-ND
Quantity Available 690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS500501EGAAUMA1

Copy   BTS500501EGAAUMA1
Description IC SWITCH SMART HISIDE DSO-12
Copy   IC SWITCH SMART HISIDE DSO-12
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series PROFET®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 6 V ~ 28 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 16A
Rds On (Typ) 5 mOhm
Input Type -
Features Auto Restart
Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case 12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package PG-DSO-12-16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BTS70041EPPXUMA1 - Infineon Technologies | BTS70041EPPXUMA1CT-ND DigiKey Electronics
  • BTS70041EPPXUMA1
  • Infineon Technologies
  • IC SWITCH HI SIDE TSDSO-14
  • Unit Price $2.92000
  • BTS70041EPPXUMA1CT-ND
  • BTS500801TEAAUMA1 - Infineon Technologies | BTS500801TEAAUMA1CT-ND DigiKey Electronics
  • BTS500801TEAAUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE TO252-5
  • Unit Price $3.10000
  • BTS500801TEAAUMA1CT-ND
  • BTS500551TMCATMA1 - Infineon Technologies | BTS500551TMCATMA1CT-ND DigiKey Electronics
  • BTS500551TMCATMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE TO220-7
  • Unit Price $6.03000
  • BTS500551TMCATMA1CT-ND
  • BTS6143DAUMA1 - Infineon Technologies | BTS6143DAUMA1CT-ND DigiKey Electronics
  • BTS6143DAUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE DPAK-5
  • Unit Price $2.88000
  • BTS6143DAUMA1CT-ND
  • BTS500551TMAATMA1 - Infineon Technologies | BTS500551TMAATMA1CT-ND DigiKey Electronics
  • BTS500551TMAATMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE TO220-7
  • Unit Price $5.82000
  • BTS500551TMAATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BTS500501EGAAUMA1CT
Alternate Package | This part is also available in the following packaging:

23:55:07 12/13/2018