Add To Favorites
BTS500101TADATMA1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.65000 $6.65
10 6.00600 $60.06
100 4.97260 $497.26
500 4.33012 $2,165.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS500101TADATMA1CT-ND
Copy   BTS500101TADATMA1CT-ND
Quantity Available 934
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS500101TADATMA1

Copy   BTS500101TADATMA1
Description IC POWER SWITCH HI SIDE TO263-7
Copy   IC POWER SWITCH HI SIDE TO263-7
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets BTS50010-1TAD
Other Related Documents Part Number Guide
Featured Product High & Low Side Switches
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 8 V ~ 18 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 40A
Rds On (Typ) 1 mOhm
Input Type Non-Inverting
Features -
Fault Protection Over Temperature, Over Voltage, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-7, D²Pak (6 Leads + Tab), TO-263CB
Supplier Device Package P/PG-TO-263-7-10
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BTS6133DAUMA1 - Infineon Technologies | BTS6133DAUMA1CT-ND DigiKey Electronics
  • BTS6133DAUMA1
  • Infineon Technologies
  • IC HIGH SIDE PWR SWITCH DPAK-5
  • Unit Price $3.03000
  • BTS6133DAUMA1CT-ND
  • VN5E025AJTR-E - STMicroelectronics | 497-11679-1-ND DigiKey Electronics
  • VN5E025AJTR-E
  • STMicroelectronics
  • IC SW M0-5 SGL 60A ANLG PWRSSO12
  • Unit Price $2.36000
  • 497-11679-1-ND
  • VN610SPTR-E - STMicroelectronics | 497-14007-1-ND DigiKey Electronics
  • VN610SPTR-E
  • STMicroelectronics
  • IC DRIVER HIGHSIDE 1CH POWERSO10
  • Unit Price $5.45000
  • 497-14007-1-ND
  • VNB35NV04TR-E - STMicroelectronics | 497-11686-1-ND DigiKey Electronics
  • VNB35NV04TR-E
  • STMicroelectronics
  • MOSFET OMNIFETII 40V 30A D2PAK
  • Unit Price $5.22000
  • 497-11686-1-ND
  • VN7003AHTR - STMicroelectronics | 497-16716-1-ND DigiKey Electronics
  • VN7003AHTR
  • STMicroelectronics
  • IC PWR SWITCH N-CH 1:1 OCTAPACK
  • Unit Price $3.85000
  • 497-16716-1-ND
Additional Resources
Standard Package ? 1
Other Names BTS500101TADATMA1CT
Alternate Package | This part is also available in the following packaging:

07:51:12 10/23/2018