Add To Favorites
Product Overview
Digi-Key Part Number BTS462TATMA1DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BTS462TATMA1

Description IC SWITCH PWR HISIDE TO252-5
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series miniPROFET®
Packaging ? Digi-Reel® ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 5 V ~ 34 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 3.5A
Rds On (Typ) 70 mOhm
Input Type Non-Inverting
Features Auto Restart
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package PG-TO252-5
Base Part Number BTS462
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 4201-053LF - Tusonix a Subsidiary of CTS Electronic Components | 410-1072-ND DigiKey Electronics
  • 4201-053LF
  • Tusonix a Subsidiary of CTS Electronic Components
  • FILTER LC(PI) 5500PF CHASSIS
  • Unit Price $8.64000
  • 410-1072-ND
  • CDBA340L-G - Comchip Technology | 641-1258-1-ND DigiKey Electronics
  • CDBA340L-G
  • Comchip Technology
  • DIODE SCHOTTKY 40V 3A DO214AC
  • Unit Price $0.72000
  • 641-1258-1-ND
  • HMC573LC3B - Analog Devices Inc. | 1127-3430-ND DigiKey Electronics
  • HMC573LC3B
  • Analog Devices Inc.
  • IC MULTIPLIER X2 BB 12SMD
  • Unit Price $54.35000
  • 1127-3430-ND
  • MAX764ESA+ - Maxim Integrated | MAX764ESA+-ND DigiKey Electronics
  • MAX764ESA+
  • Maxim Integrated
  • IC REG BCK BST INV ADJ/-5V 8SOIC
  • Unit Price $9.96000
  • MAX764ESA+-ND
  • CSM4T17 - M/A-Com Technology Solutions | 1465-1693-ND DigiKey Electronics
  • CSM4T17
  • M/A-Com Technology Solutions
  • MIXER COMMERCIAL
  • Unit Price $54.45000
  • 1465-1693-ND
Additional Resources
Standard Package ? 1
Other Names BTS462TATMA1DKR
BTS462TINDKR
BTS462TINDKR-ND

17:38:05 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.34700 $23.47
100 1.88560 $188.56
500 1.46656 $733.28
1,000 1.21516 $1,215.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS462TATMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.09839
  • Cut Tape (CT) ? : BTS462TATMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $2.60000
Send Feedback