Add To Favorites
BTS282ZE3180AATMA2 N-Channel 49V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-7-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 $6.13
10 5.47400 $54.74
100 4.48850 $448.85
500 3.63462 $1,817.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTS282ZE3180AATMA2CT-ND
Copy   BTS282ZE3180AATMA2CT-ND
Quantity Available 1,647
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTS282ZE3180AATMA2

Copy   BTS282ZE3180AATMA2
Description MOSFET N-CH 49V 80A TO-220-7
Copy   MOSFET N-CH 49V 80A TO-220-7
Detailed Description

N-Channel 49V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-7-1

Copy   N-Channel 49V 80A (Tc) 300W (Tc) Surface Mount PG-TO263-7-1
Documents & Media
Datasheets BTS282Z
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TEMPFET®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 49V
Current - Continuous Drain (Id) @ 25°C 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 6.5 mOhm @ 36A, 10V
Vgs(th) (Max) @ Id 2V @ 240µA
Gate Charge (Qg) (Max) @ Vgs 232nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 4800pF @ 25V
FET Feature Temperature Sensing Diode
Power Dissipation (Max) 300W (Tc)
Operating Temperature -40°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TO263-7-1
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BTS500551TMAATMA1 - Infineon Technologies | BTS500551TMAATMA1CT-ND DigiKey Electronics
  • BTS500551TMAATMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE TO220-7
  • Unit Price $5.82000
  • BTS500551TMAATMA1CT-ND
  • SS461R - Honeywell Sensing and Productivity Solutions | 480-5199-ND DigiKey Electronics
  • SS461R
  • Honeywell Sensing and Productivity Solutions
  • MAGNETIC SWITCH LATCH TO92-3
  • Unit Price $1.33000
  • 480-5199-ND
  • MCP2200-I/SS - Microchip Technology | MCP2200-I/SS-ND DigiKey Electronics
  • MCP2200-I/SS
  • Microchip Technology
  • IC USB TO UART 20SSOP
  • Unit Price $2.00000
  • MCP2200-I/SS-ND
  • 74HC4067DB,118 - Nexperia USA Inc. | 1727-5957-1-ND DigiKey Electronics
  • 74HC4067DB,118
  • Nexperia USA Inc.
  • IC MUX/DEMUX 1X16 24SSOP
  • Unit Price $0.93000
  • 1727-5957-1-ND
Additional Resources
Standard Package ? 1
Other Names BTS282ZE3180AATMA2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTS282ZE3180AATMA2TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.97605

15:06:06 12/16/2018