Add To Favorites
Product Overview
Digi-Key Part Number BTN8962TAAUMA1INDKR-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

BTN8962TAAUMA1

Description IC MOTOR DRIVER PAR TO263-7
Detailed Description

Half Bridge Driver DC Motors, General Purpose DMOS PG-TO263-7

Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series NovalithIC™
Packaging ? Digi-Reel® ?
Part Status Active
Output Configuration Half Bridge
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 7.5 mOhm LS, 6.7 mOhm HS
Current - Output / Channel 30A
Current - Peak Output 70A
Voltage - Supply 5.5 V ~ 40 V
Voltage - Load 5.5 V ~ 40 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Latch Function, Slew Rate Controlled, Status Flag
Fault Protection Current Limiting, Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
Supplier Device Package PG-TO263-7
Base Part Number BTN8962
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
You May Also Be Interested In
  • BTN8982TAAUMA1 - Infineon Technologies | BTN8982TAAUMA1INCT-ND DigiKey Electronics
  • BTN8982TAAUMA1
  • Infineon Technologies
  • IC MOTOR DRIVER PAR TO263-7
  • Unit Price $5.95000
  • BTN8982TAAUMA1INCT-ND
  • STM32F405RGT6 - STMicroelectronics | 497-11767-ND DigiKey Electronics
  • STM32F405RGT6
  • STMicroelectronics
  • IC MCU 32BIT 1MB FLASH 64LQFP
  • Unit Price $10.58000
  • 497-11767-ND
  • IPD90P03P4L04ATMA1 - Infineon Technologies | IPD90P03P4L04ATMA1CT-ND DigiKey Electronics
  • IPD90P03P4L04ATMA1
  • Infineon Technologies
  • MOSFET P-CH 30V 90A TO252-3
  • Unit Price $2.04000
  • IPD90P03P4L04ATMA1CT-ND
  • B360A-13-F - Diodes Incorporated | B360A-FDICT-ND DigiKey Electronics
  • B360A-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 3A SMA
  • Unit Price $0.48000
  • B360A-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BTN8962TAAUMA1INDKR

02:14:35 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
10 4.81700 $48.17
100 3.94690 $394.69
500 3.35990 $1,679.95

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback