Add To Favorites
BTM7710GXUMA1 Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
10 4.78300 $47.83
100 3.91860 $391.86
500 3.33582 $1,667.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BTM7710GXUMA1CT-ND
Copy   BTM7710GXUMA1CT-ND
Quantity Available 10,333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTM7710GXUMA1

Copy   BTM7710GXUMA1
Description IC BRIDGE DRIVER PAR 28DSO
Copy   IC BRIDGE DRIVER PAR 28DSO
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28

Copy   Half Bridge (2) Driver DC Motors, General Purpose DMOS PG-DSO-28
Documents & Media
Datasheets BTM7710G
Other Related Documents Part Number Guide
Featured Product Integrated Motor Control ICs
PCN Packaging Mult Dev Label Chgs 11/Jan/2018
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series TrilithIC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge (2)
Applications DC Motors, General Purpose
Interface Logic
Load Type Inductive
Technology DMOS
Rds On (Typ) 40 mOhm LS, 70 mOhm HS
Current - Output / Channel -
Current - Peak Output 15A
Voltage - Supply 1.8 V ~ 42 V
Voltage - Load 1.8 V ~ 42 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Status Flag
Fault Protection Over Temperature, Short Circuit, UVLO
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package PG-DSO-28
Base Part Number BTM7710
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IFX9201SGAUMA1 - Infineon Technologies | IFX9201SGAUMA1CT-ND DigiKey Electronics
  • IFX9201SGAUMA1
  • Infineon Technologies
  • IC HALF-BRIDGE DRVR 2 CH 12DSO
  • Unit Price $3.84000
  • IFX9201SGAUMA1CT-ND
  • BTM7740GXUMA1 - Infineon Technologies | BTM7740GXUMA1CT-ND DigiKey Electronics
  • BTM7740GXUMA1
  • Infineon Technologies
  • IC BRIDGE DRIVER PAR 28DSO
  • Unit Price $4.84000
  • BTM7740GXUMA1CT-ND
  • BTM7700GXUMA1 - Infineon Technologies | BTM7700GXUMA1CT-ND DigiKey Electronics
  • BTM7700GXUMA1
  • Infineon Technologies
  • IC BRIDGE DRIVER PAR 28DSO
  • Unit Price $4.34000
  • BTM7700GXUMA1CT-ND
  • BTM7810KAUMA1 - Infineon Technologies | BTM7810KAUMA1CT-ND DigiKey Electronics
  • BTM7810KAUMA1
  • Infineon Technologies
  • IC BRIDGE DRIVER PAR TO263-15
  • Unit Price $10.04000
  • BTM7810KAUMA1CT-ND
  • VN5772AKTR-E - STMicroelectronics | 497-11677-1-ND DigiKey Electronics
  • VN5772AKTR-E
  • STMicroelectronics
  • IC MOTOR DRIVER PAR 28SO
  • Unit Price $4.92000
  • 497-11677-1-ND
Additional Resources
Standard Package ? 1
Other Names BTM7710GCT
BTM7710GCT-ND
BTM7710GXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BTM7710GXUMA1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $2.73141
  • Digi-Reel® ? : BTM7710GXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,333 - Immediate
  • Unit Price: Digi-Reel®

15:44:59 1/20/2019