USD
Favorite

BSC500N20NS3GATMA1 N-Channel 200V 24A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-1
Price & Procurement
7,519 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.51400 $15.14
25 1.42840 $35.71
100 1.11420 $111.42
250 1.08568 $271.42
500 0.94282 $471.41
1,000 0.79996 $799.96
2,500 0.78853 $1,971.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSC500N20NS3GATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.73139

BSC500N20NS3GATMA1

Datasheet
Digi-Key Part Number BSC500N20NS3GATMA1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BSC500N20NS3GATMA1
Copy  
Description MOSFET N-CH 200V 24A TDSON-8
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 200V 24A (Tc) 96W (Tc) Surface Mount PG-TDSON-8-1

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 24A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 50mOhm @ 22A, 10V
Vgs(th) (Max) @ Id 4V @ 60µA
Gate Charge (Qg) (Max) @ Vgs 15nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1580pF @ 100V
FET Feature -
Power Dissipation (Max) 96W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-1
Package / Case 8-PowerTDFN
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC320N20NS3GATMA1

MOSFET N-CH 200V 36A TDSON-8

Infineon Technologies

$2.81000 Details

BSC600N25NS3GATMA1

MOSFET N-CH 250V 25A TDSON-8

Infineon Technologies

$2.70000 Details

BSC900N20NS3GATMA1

MOSFET N-CH 200V 15.2A 8TDSON

Infineon Technologies

$1.55000 Details

BSC520N15NS3GATMA1

MOSFET N-CH 150V 21A TDSON-8

Infineon Technologies

$1.40000 Details
Additional Resources
Standard Package 1
Other Names BSC500N20NS3GATMA1CT