Add To Favorites
BSC072N03LDGATMA1 Mosfet Array 2 N-Channel (Dual) 30V 11.5A 57W Surface Mount PG-TDSON-8 Dual
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.39800 $13.98
100 1.10450 $110.45
500 0.85656 $428.28
1,000 0.67624 $676.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSC072N03LDGATMA1CT-ND
Copy   BSC072N03LDGATMA1CT-ND
Quantity Available 372
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSC072N03LDGATMA1

Copy   BSC072N03LDGATMA1
Description MOSFET 2N-CH 30V 11.5A 8TDSON
Copy   MOSFET 2N-CH 30V 11.5A 8TDSON
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 11.5A 57W Surface Mount PG-TDSON-8 Dual

Copy   Mosfet Array 2 N-Channel (Dual) 30V 11.5A 57W Surface Mount PG-TDSON-8 Dual
Documents & Media
Datasheets BSC072N03LD G
BSC072N03LD G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Simulation Models OptiMOS™ Power MOSFET 30V N-Channel Spice Model
Online Catalog N-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 11.5A
Rds On (Max) @ Id, Vgs 7.2 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3500pF @ 15V
Power - Max 57W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package PG-TDSON-8 Dual
Base Part Number BSC072N03
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 82400102 - Wurth Electronics Inc. | 732-4473-1-ND DigiKey Electronics
  • 82400102
  • Wurth Electronics Inc.
  • TVS DIODE 5V 7.7V SOT23-6L
  • Unit Price $0.83000
  • 732-4473-1-ND
  • SML-LX0603GW-TR - Lumex Opto/Components Inc. | 67-1549-1-ND DigiKey Electronics
  • SML-LX0603GW-TR
  • Lumex Opto/Components Inc.
  • LED GREEN DIFFUSED SMD
  • Unit Price $0.39000
  • 67-1549-1-ND
  • PCA9545APW,118 - NXP USA Inc. | 568-1865-1-ND DigiKey Electronics
  • PCA9545APW,118
  • NXP USA Inc.
  • IC I2C SWITCH 4CH 20-TSSOP
  • Unit Price $1.65000
  • 568-1865-1-ND
  • 5PB1102CMGI8 - IDT, Integrated Device Technology Inc | 800-2888-1-ND DigiKey Electronics
  • 5PB1102CMGI8
  • IDT, Integrated Device Technology Inc
  • IC CLOCK BUFFER 1:2 8DFN
  • Unit Price $2.55000
  • 800-2888-1-ND
  • BNX016-01 - Murata Electronics North America | 490-5055-ND DigiKey Electronics
  • BNX016-01
  • Murata Electronics North America
  • FILTER LC TH
  • Unit Price $4.90000
  • 490-5055-ND
Additional Resources
Standard Package ? 1
Other Names BSC072N03LD GCT
BSC072N03LD GCT-ND
BSC072N03LDGATMA1CT
Alternate Package | This part is also available in the following packaging:

23:14:46 1/23/2019