Add To Favorites
BSB014N04LX3GXUMA1 N-Channel 40V 36A (Ta), 180A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.18100 $21.81
100 1.75260 $175.26
500 1.36316 $681.58
1,000 1.12947 $1,129.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BSB014N04LX3GXUMA1CT-ND
Copy   BSB014N04LX3GXUMA1CT-ND
Quantity Available 14,289
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BSB014N04LX3GXUMA1

Copy   BSB014N04LX3GXUMA1
Description MOSFET N-CH 40V 180A 2WDSON
Copy   MOSFET N-CH 40V 180A 2WDSON
Detailed Description

N-Channel 40V 36A (Ta), 180A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount MG-WDSON-2, CanPAK M™

Copy   N-Channel 40V 36A (Ta), 180A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount MG-WDSON-2, CanPAK M™
Documents & Media
Datasheets BSB014N04LX3 G
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
Simulation Models MOSFET OptiMOS™ 40V N-Channel Spice Model
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 36A (Ta), 180A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 1.4 mOhm @ 30A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 196nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 16900pF @ 20V
FET Feature -
Power Dissipation (Max) 2.8W (Ta), 89W (Tc)
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package MG-WDSON-2, CanPAK M™
Package / Case 3-WDSON
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BSC010N04LSIATMA1 - Infineon Technologies | BSC010N04LSIATMA1CT-ND DigiKey Electronics
  • BSC010N04LSIATMA1
  • Infineon Technologies
  • MOSFET N-CH 40V 37A 8TDSON
  • Unit Price $3.50000
  • BSC010N04LSIATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BSB014N04LX3 GCT
BSB014N04LX3 GCT-ND
BSB014N04LX3GXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BSB014N04LX3GXUMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.98313

16:27:50 12/11/2018