Add To Favorites
BGS18GA14E6327XTSA1 RF Switch IC SP8T 3.8GHz 50Ohm ATSLP-14-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.63800 $6.38
100 0.48910 $48.91
500 0.38666 $193.33
1,000 0.30933 $309.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BGS18GA14E6327XTSA1CT-ND
Copy   BGS18GA14E6327XTSA1CT-ND
Quantity Available 4,582
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGS18GA14E6327XTSA1

Copy   BGS18GA14E6327XTSA1
Description IC RF SWITCH SP8T 3.8GHZ ATSLP14
Copy   IC RF SWITCH SP8T 3.8GHZ ATSLP14
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC SP8T 3.8GHz 50Ohm ATSLP-14-4

Copy   RF Switch IC  SP8T 3.8GHz 50Ohm ATSLP-14-4
Documents & Media
Datasheets BGS18GA14
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
Online Catalog BGS18GA14
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type -
Topology -
Circuit SP8T
Frequency Range 100MHz ~ 3.8GHz
Isolation 33dB
Insertion Loss 0.7dB
Test Frequency 3.5GHz
P1dB -
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply 3V
Operating Temperature -30°C ~ 85°C
Package / Case 14-UFQFN Exposed Pad
Supplier Device Package ATSLP-14-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SKY13418-485LF - Skyworks Solutions Inc. | 863-1586-1-ND DigiKey Electronics
  • SKY13418-485LF
  • Skyworks Solutions Inc.
  • IC RF SWITCH SP8T 3GHZ 14QFN
  • Unit Price $3.03000
  • 863-1586-1-ND
  • FT5HNBPK25.0-T1 - Fox Electronics | 631-1074-1-ND DigiKey Electronics
  • FT5HNBPK25.0-T1
  • Fox Electronics
  • XTAL OSC TCXO 25.0000MHZ HCMOS
  • Unit Price $2.36000
  • 631-1074-1-ND
  • HMC322ALP4ETR - Analog Devices Inc. | 1127-1847-1-ND DigiKey Electronics
  • HMC322ALP4ETR
  • Analog Devices Inc.
  • IC RF SWITCH SP8T 24QFN
  • Unit Price $27.67000
  • 1127-1847-1-ND
  • SKY13416-485LF - Skyworks Solutions Inc. | 863-1584-1-ND DigiKey Electronics
  • SKY13416-485LF
  • Skyworks Solutions Inc.
  • IC RF SWITCH SP6T 3GHZ 14QFN
  • Unit Price $2.60000
  • 863-1584-1-ND
  • HMC253AQS24ETR - Analog Devices Inc. | HMC253AQS24ECT-ND DigiKey Electronics
  • HMC253AQS24ETR
  • Analog Devices Inc.
  • IC RF SWITCH SP8T 2.5GHZ 24QSOP
  • Unit Price $20.07000
  • HMC253AQS24ECT-ND
Additional Resources
Standard Package ? 1
Other Names BGS18GA14E6327XTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGS18GA14E6327XTSA1TR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.27216

17:20:26 8/25/2019