Photo Not Available
BGS13SN9E6327XTSA1 RF Switch IC
Product Overview
Digi-Key Part Number BGS13SN9E6327XTSA1-ND
Copy   BGS13SN9E6327XTSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGS13SN9E6327XTSA1

Copy   BGS13SN9E6327XTSA1
Description IC RF SWITCH SP3T TSNP
Copy   IC RF SWITCH SP3T TSNP
Detailed Description

RF Switch IC

Copy   RF Switch IC
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Mult Device EOL 24/Jan/2017
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Part Status Obsolete
RF Type -
Topology -
Circuit -
Frequency Range -
Isolation -
Insertion Loss -
Test Frequency -
P1dB -
IIP3 -
Features -
Impedance -
Voltage - Supply -
Operating Temperature -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Other Names SP001242324

16:14:12 1/18/2019