Add To Favorites
BGS13S4N9E6327XTSA1 RF Switch IC General Purpose SP3T 50 Ohm TSNP-9-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.10658 $1,598.63
30,000 0.09800 $2,940.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BGS13S4N9E6327XTSA1TR-ND
Copy   BGS13S4N9E6327XTSA1TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGS13S4N9E6327XTSA1

Copy   BGS13S4N9E6327XTSA1
Description CMOS SWITCH
Copy   CMOS SWITCH
Detailed Description

RF Switch IC General Purpose SP3T 50 Ohm TSNP-9-3

Copy   RF Switch IC General Purpose SP3T  50 Ohm TSNP-9-3
Documents & Media
Datasheets BGS13S4N9
Online Catalog BGS13S4N9
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
RF Type General Purpose
Topology -
Circuit SP3T
Frequency Range 100MHz ~ 3GHz
Isolation 19dB
Insertion Loss 0.55dB
Test Frequency 2.7GHz
P1dB -
IIP3 -
Features -
Impedance 50 Ohm
Voltage - Supply 1.8 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Package / Case 9-XFLGA
Supplier Device Package TSNP-9-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BGS12SN6E6327XTSA1 - Infineon Technologies | BGS12SN6E6327XTSA1CT-ND DigiKey Electronics
  • BGS12SN6E6327XTSA1
  • Infineon Technologies
  • IC SWITCH RF TSNP6
  • Unit Price $0.37000
  • BGS12SN6E6327XTSA1CT-ND
Additional Resources
Standard Package ? 15,000
Other Names BGS13S4N9E6327XTSA1-ND
BGS13S4N9E6327XTSA1TR
SP001455358
Alternate Package | This part is also available in the following packaging:

20:18:41 11/17/2018