Add To Favorites
BGS12SN6E6327XTSA1 RF Switch IC Bluetooth, WLAN SPDT 6GHz 50Ohm TSNP-6-2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30200 $3.02
100 0.20570 $20.57
500 0.15424 $77.12
1,000 0.11569 $115.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BGS12SN6E6327XTSA1DKR-ND
Copy   BGS12SN6E6327XTSA1DKR-ND
Quantity Available 24,086
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGS12SN6E6327XTSA1

Copy   BGS12SN6E6327XTSA1
Description IC RF SWITCH SPDT 6GHZ TSNP6-2
Copy   IC RF SWITCH SPDT 6GHZ TSNP6-2
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RF Switch IC Bluetooth, WLAN SPDT 6GHz 50Ohm TSNP-6-2

Copy   RF Switch IC Bluetooth, WLAN SPDT 6GHz 50Ohm TSNP-6-2
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type Bluetooth, WLAN
Topology -
Circuit SPDT
Frequency Range 100MHz ~ 6GHz
Isolation 21dB
Insertion Loss 0.65dB
Test Frequency 6GHz
P1dB -
IIP3 -
Features -
Impedance 50Ohm
Voltage - Supply 1.8V ~ 3.5V
Operating Temperature -40°C ~ 85°C
Package / Case 6-XFDFN
Supplier Device Package TSNP-6-2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • BGS12S3N6E6327XTSA1
  • Infineon Technologies
  • IC RF SWITCH SPDT TSNP6-6
  • Unit Price $0.08819
  • BGS12S3N6E6327XTSA1-ND
  • Photo Not Available
  • 5400HP05A0950T
  • Johanson Technology Inc.
  • RF FILTER HI PASS 5.375GHZ 0202
  • Unit Price $0.47000
  • 712-1639-1-ND
  • BGB741L7ESDE6327XTSA1 - Infineon Technologies | BGB741L7ESDE6327XTSA1CT-ND DigiKey Electronics
  • BGB741L7ESDE6327XTSA1
  • Infineon Technologies
  • IC AMP CELL 50MHZ-5.5GHZ TSLP7-1
  • Unit Price $1.13000
  • BGB741L7ESDE6327XTSA1CT-ND
  • LSM9DS1TR - STMicroelectronics | 497-14946-1-ND DigiKey Electronics
  • LSM9DS1TR
  • STMicroelectronics
  • IMU ACCEL/GYRO/MAG I2C/SPI 24LGA
  • Unit Price $6.33000
  • 497-14946-1-ND
Additional Resources
Standard Package ? 1
Other Names BGS12SN6E6327XTSA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGS12SN6E6327XTSA1TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.09048

15:17:52 6/26/2019