Photo Not Available
BGAC600A11E6327XTSA1 RF Amplifier IC
Product Overview
Digi-Key Part Number BGAC600A11E6327XTSA1-ND
Copy   BGAC600A11E6327XTSA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGAC600A11E6327XTSA1

Copy   BGAC600A11E6327XTSA1
Description IC MMIC RF CONTROLLER TSLP
Copy   IC MMIC RF CONTROLLER TSLP
Detailed Description

RF Amplifier IC

Copy   RF Amplifier IC
Documents & Media
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL BGAC Dev EOL 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Part Status Obsolete
Frequency -
P1dB -
Gain -
Noise Figure -
RF Type -
Voltage - Supply -
Current - Supply -
Test Frequency -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,500
Other Names SP001350186

22:46:03 1/23/2019