Add To Favorites
BGA 758L7 E6327 RF Amplifier IC WLAN 5GHz ~ 6GHz TSLP-7-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 $1.63
10 1.47200 $14.72
25 1.31400 $32.85
100 1.18270 $118.27
250 1.05128 $262.82
500 0.91986 $459.93
1,000 0.76216 $762.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BGA758L7E6327CT-ND
Copy   BGA758L7E6327CT-ND
Quantity Available 20,218
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BGA 758L7 E6327

Copy   BGA 758L7 E6327
Description IC RF AMP WLAN 5GHZ-6GHZ TSLP7-8
Copy   IC RF AMP WLAN 5GHZ-6GHZ TSLP7-8
Detailed Description

RF Amplifier IC WLAN 5GHz ~ 6GHz TSLP-7-8

Copy   RF Amplifier IC WLAN 5GHz ~ 6GHz TSLP-7-8
Documents & Media
Datasheets BGA758L7
Other Related Documents Part Number Guide
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 5GHz ~ 6GHz
P1dB -3.5dBm
Gain 12.5dB
Noise Figure 13dB
RF Type WLAN
Voltage - Supply 4V
Current - Supply 7mA
Test Frequency 5.5GHz
Package / Case 6-XFDFN Exposed Pad
Supplier Device Package TSLP-7-8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BGA 758L7 E6327CT
BGA 758L7 E6327CT-ND
BGA758L7E6327
BGA758L7E6327CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BGA758L7E6327TR-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.65078
  • Digi-Reel® ? : BGA758L7E6327DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 20,218 - Immediate
  • Unit Price: Digi-Reel®

14:57:18 12/13/2018