Add To Favorites
BFS17PE6327HTSA1 RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.31500 $3.15
100 0.18180 $18.18
500 0.12288 $61.44
1,000 0.09592 $95.92
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BFS17PE6327HTSA1CT-ND
Copy   BFS17PE6327HTSA1CT-ND
Quantity Available 82,896
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BFS17PE6327HTSA1

Copy   BFS17PE6327HTSA1
Description RF TRANS NPN 15V 1.4GHZ SOT23-3
Copy   RF TRANS NPN 15V 1.4GHZ SOT23-3
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount SOT-23-3

Copy   RF Transistor NPN 15V 25mA 1.4GHz 280mW Surface Mount SOT-23-3
Documents & Media
Datasheets BFS17P
Other Related Documents Part Number Guide
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog NPN RF Transistors
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 15V
Frequency - Transition 1.4GHz
Noise Figure (dB Typ @ f) 3.5dB ~ 5dB @ 800MHz
Gain -
Power - Max 280mW
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 2mA, 1V
Current - Collector (Ic) (Max) 25mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number BFS17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KST10MTF - ON Semiconductor | KST10MTFCT-ND DigiKey Electronics
  • KST10MTF
  • ON Semiconductor
  • RF TRANS NPN 25V 650MHZ SOT23-3
  • Unit Price $0.23000
  • KST10MTFCT-ND
  • BFR92PE6327HTSA1 - Infineon Technologies | BFR92PE6327HTSA1CT-ND DigiKey Electronics
  • BFR92PE6327HTSA1
  • Infineon Technologies
  • RF TRANS NPN 15V 5GHZ SOT23-3
  • Unit Price $0.39000
  • BFR92PE6327HTSA1CT-ND
  • BFR360FH6327XTSA1 - Infineon Technologies | BFR360FH6327XTSA1CT-ND DigiKey Electronics
  • BFR360FH6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 9V 14GHZ TSFP-3
  • Unit Price $0.41000
  • BFR360FH6327XTSA1CT-ND
  • MMBFJ310 - ON Semiconductor | MMBFJ310CT-ND DigiKey Electronics
  • MMBFJ310
  • ON Semiconductor
  • RF MOSFET N-CH JFET 10V SOT23
  • Unit Price $0.44000
  • MMBFJ310CT-ND
  • BFP780H6327XTSA1 - Infineon Technologies | BFP780H6327XTSA1CT-ND DigiKey Electronics
  • BFP780H6327XTSA1
  • Infineon Technologies
  • RF TRANS NPN 6.1V 900MHZ SOT343
  • Unit Price $1.86000
  • BFP780H6327XTSA1CT-ND
Additional Resources
Standard Package ? 1
Other Names BFS 17P E6327CT
BFS 17P E6327CT-ND
BFS17PE6327BTSA1CT-ND
BFS17PE6327HTSA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BFS17PE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 81,000 - Immediate
  • Unit Price: $0.08191
  • Digi-Reel® ? : BFS17PE6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 82,896 - Immediate
  • Unit Price: Digi-Reel®

20:33:57 3/19/2019