USD
Favorite

BFR360FH6765XTSA1 RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3
Price & Procurement
6,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.29100 $2.91
25 0.26240 $6.56
100 0.18130 $18.13
250 0.15264 $38.16
500 0.12402 $62.01
1,000 0.09540 $95.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BFR360FH6327XTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.08586
  • Cut Tape (CT)  : BFR360FH6327XTSA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,030 - Immediate
  • Unit Price: $0.39000

BFR360FH6765XTSA1

Datasheet
Digi-Key Part Number 448-BFR360FH6765XTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BFR360FH6765XTSA1
Copy  
Description RF TRANS NPN 9V 14GHZ TSFP-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 9V
Frequency - Transition 14GHz
Noise Figure (dB Typ @ f) 1dB @ 1.8GHz
Gain 15.5dB
Power - Max 210mW
DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 15mA, 3V
Current - Collector (Ic) (Max) 35mA
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package PG-TSFP-3
Base Part Number BFR360
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 448-BFR360FH6765XTSA1DKR