Product Overview
Digi-Key Part Number | BCR405UE6327HTSA1CT-ND |
---|---|
Quantity Available |
8,908
Can ship immediately |
Manufacturer |
Infineon Technologies |
Manufacturer Part Number |
BCR405UE6327HTSA1 |
Description | IC LED DRIVER LINEAR 50MA SC74-6 |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 12 Weeks |
Detailed Description |
LED Driver IC 1 Output Linear 50mA PG-SC74-6 |
Documents & Media
Datasheets | |
---|---|
Other Related Documents | |
Design Resources | |
Featured Product | |
PCN Assembly/Origin | |
PCN Packaging | |
Online Catalog |
Linear
|
You May Also Be Interested In
Additional Resources
Standard Package ![]() |
1 | |
---|---|---|
Other Names |
BCR405UE6327HTSA1CT BCR405UE6327INCT BCR405UE6327INCT-ND BCR405UE6327XTINCT BCR405UE6327XTINCT-ND |
12:40:27 4/26/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 0.42000 | $0.42 |
10 | 0.36000 | $3.60 |
100 | 0.26860 | $26.86 |
500 | 0.21104 | $105.52 |
1,000 | 0.16308 | $163.08 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: