Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number BCR166E6327HTSA1DKR-ND
Quantity Available 2,157
Can ship immediately

Manufacturer Part Number


Description TRANS PREBIAS PNP 0.2W SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50V 100mA 160MHz 200mW Surface Mount PG-SOT23-3

Documents & Media
Datasheets BCR166
Other Related Documents Part Number Guide
PCN Obsolescence/ EOL Multi Device EOL 4/Feb/2016
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog PNP Pre-biased Transistors
Product Attributes Select All
Manufacturer Infineon Technologies
Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Transistor Type PNP - Pre-Biased
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 4.7 kOhms
Resistor - Emitter Base (R2) 47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 100nA (ICBO)
Frequency - Transition 160MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
Base Part Number BCR166
Additional Resources
Standard Package ? 1
Other Names BCR 166 E6327DKR
BCR 166 E6327DKR-ND

00:22:08 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.17600 $1.76
100 0.09590 $9.59
500 0.05900 $29.50
1,000 0.04023 $40.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback