USD
Favorite

BAR6303WE6327HTSA1 RF Diode PIN - Single 50V 100mA 250mW PG-SOD323-2
Price & Procurement
150,327 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.19200 $1.92
25 0.16120 $4.03
100 0.10200 $10.20
250 0.07876 $19.69
500 0.06712 $33.56
1,000 0.04565 $45.65
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BAR6303WE6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 150,000 - Immediate
  • Unit Price: $0.04117

BAR6303WE6327HTSA1

Datasheet
Digi-Key Part Number BAR6303WE6327HTSA1DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BAR6303WE6327HTSA1
Copy  
Description RF DIODE PIN 50V 250MW SOD323-2
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Diode PIN - Single 50V 100mA 250mW PG-SOD323-2

Copy  
Documents & Media
Datasheets BAR63
PCN Packaging Reel Cover Tape Chg 16/Feb/2016
PCN Design/Specification Diode Pad Design Chg 22/Jul/2016
Other Related Documents Part Number Guide
HTML Datasheet BAR63
Online Catalog PIN Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type PIN - Single
Voltage - Peak Reverse (Max) 50V
Current - Max 100mA
Capacitance @ Vr, F 0.3pF @ 5V, 1MHz
Resistance @ If, F 1Ohm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature 150°C (TJ)
Package / Case SC-76, SOD-323
Supplier Device Package PG-SOD323-2
Base Part Number BAR63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAR6403WE6327HTSA1

RF DIODE PIN 150V 250MW SOD323-2

Infineon Technologies

$0.39000 Details

MMDL301T1G

DIODE SCHOTTKY 30V 200MW SOD323

ON Semiconductor

$0.24000 Details

SMP1320-079LF

RF DIODE PIN 50V 250MW SC79

Skyworks Solutions Inc.

$0.41000 Details

BAR63-03WE6433

PIN DIODE, 50V V(BR)

Rochester Electronics, LLC

$0.03000 Details

10TPB330M

CAP TANT POLY 330UF 10V 2917

Panasonic Electronic Components

$2.47000 Details

1SV307(TPH3,F)

RF DIODE STANDARD 30V USC

Toshiba Semiconductor and Storage

$0.42000 Details
Additional Resources
Standard Package 1
Other Names BAR63-03WE6327INDKR
BAR63-03WE6327INDKR-ND
BAR6303WE6327HTSA1DKR