Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 12-31-2019. Minimums may apply.
Product Overview
Digi-Key Part Number BAL74E6327HTSA1CT-ND
Quantity Available 6,472
Can ship immediately
Manufacturer

Manufacturer Part Number

BAL74E6327HTSA1

Description DIODE GEN PURP 50V 250MA SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 50V 250mA (DC) Surface Mount PG-SOT23-3

Documents & Media
Datasheets BAL74, BAR74
Other Related Documents Part Number Guide
PCN Packaging Carrier Tape Update 03/Jun/2015
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 250mA (DC)
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 50V
Capacitance @ Vr, F 2pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package PG-SOT23-3
Operating Temperature - Junction -65°C ~ 150°C
Base Part Number BAL74
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAL 74 E6327CT
BAL 74 E6327CT-ND

18:08:01 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.18300 $1.83
100 0.09980 $9.98
500 0.06140 $30.70
1,000 0.04186 $41.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAL74E6327HTSA1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.03454
  • Digi-Reel® ? : BAL74E6327HTSA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback