Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AUIRL7736M2TR-ND
Quantity Available 0

Manufacturer Part Number


Description MOSFET N-CH 40V 112A DIRECTFET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

N-Channel 40V 179A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount DIRECTFET™ M4

Documents & Media
Datasheets AUIRL7736M2TR(1)
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Featured Product Data Processing Systems
PCN Assembly/Origin Wafer Fab Transfer 13/Feb/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Product Attributes Select All
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 179A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 150µA
Gate Charge (Qg) (Max) @ Vgs 78nC @ 4.5V
Vgs (Max) ±16V
Input Capacitance (Ciss) (Max) @ Vds 5055pF @ 25V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 63W (Tc)
Rds On (Max) @ Id, Vgs 3 mOhm @ 67A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package DIRECTFET™ M4
Package / Case DirectFET™ Isometric M4
Additional Resources
Standard Package ? 4,800
Other Names SP001521898

05:02:48 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
4,800 1.13871 $5,465.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback