Add To Favorites
AUIRF7343QTR Mosfet Array N and P-Channel 55V 4.7A, 3.4A 2W Surface Mount 8-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 $1.99
10 1.79800 $17.98
100 1.44520 $144.52
500 1.12402 $562.01
1,000 0.93134 $931.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AUIRF7343QCT-ND
Copy   AUIRF7343QCT-ND
Quantity Available 7,004
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AUIRF7343QTR

Copy   AUIRF7343QTR
Description MOSFET N/P-CH 55V 4.7/3.4A 8SOIC
Copy   MOSFET N/P-CH 55V 4.7/3.4A 8SOIC
Detailed Description

Mosfet Array N and P-Channel 55V 4.7A, 3.4A 2W Surface Mount 8-SO

Copy   Mosfet Array N and P-Channel 55V 4.7A, 3.4A 2W Surface Mount 8-SO
Documents & Media
Datasheets AUIRF7343Q
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
Featured Product Data Processing Systems
PCN Design/Specification Die Attach Material Chg 30/Oct/2015
PCN Packaging Package Drawing Update 19/Aug/2015
Online Catalog N and P-Channel Logic Level Gate FETs
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 55V
Current - Continuous Drain (Id) @ 25°C 4.7A, 3.4A
Rds On (Max) @ Id, Vgs 50 mOhm @ 4.7A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 740pF @ 25V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FDS4559 - ON Semiconductor | FDS4559CT-ND DigiKey Electronics
  • FDS4559
  • ON Semiconductor
  • MOSFET N/P-CH 60V 4.5A/3.5A 8-SO
  • Unit Price $1.01000
  • FDS4559CT-ND
  • BZ055A683ZSB - AVX Corporation | 478-6278-ND DigiKey Electronics
  • BZ055A683ZSB
  • AVX Corporation
  • CAP 68MF -20% +80% 5.5V SMD
  • Unit Price $16.18000
  • 478-6278-ND
  • CMDZ5231B TR - Central Semiconductor Corp | CMDZ5231BCT-ND DigiKey Electronics
  • CMDZ5231B TR
  • Central Semiconductor Corp
  • DIODE ZENER 5.1V 250MW SOD323
  • Unit Price $0.52000
  • CMDZ5231BCT-ND
  • MF-SM250-2 - Bourns Inc. | MF-SM250CT-ND DigiKey Electronics
  • MF-SM250-2
  • Bourns Inc.
  • PTC RESET FUSE 15V 2.5A 2SMD
  • Unit Price $0.54000
  • MF-SM250CT-ND
  • UE27BC54130 - Amphenol ICC (Commercial Products) | UE27BC54130-ND DigiKey Electronics
  • UE27BC54130
  • Amphenol ICC (Commercial Products)
  • CONN RCPT USB2.0 TYPEB 4POS R/A
  • Unit Price $0.69000
  • UE27BC54130-ND
Additional Resources
Standard Package ? 1
Other Names AUIRF7343QCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIRF7343QTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.84185
  • Digi-Reel® ? : AUIRF7343QDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,004 - Immediate
  • Unit Price: Digi-Reel®

00:02:07 3/24/2019