Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number AUIRF2907Z-ND
Quantity Available 44
Can ship immediately

Manufacturer Part Number


Description MOSFET N-CH 75V 75A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

N-Channel 75V 75A (Tc) 300W (Tc) Through Hole TO-220AB

Product Attributes Select All
Manufacturer Infineon Technologies
Series HEXFET®
Packaging ? Tube ?
Part Status Obsolete
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 75A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 270nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 7500pF @ 25V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 4.5 mOhm @ 75A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220AB
Package / Case TO-220-3
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names SP001515818

22:16:33 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
10 3.71300 $37.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback