Add To Favorites
Product Overview
Digi-Key Part Number AUIPS7111STRLCT-ND
Quantity Available 292
Can ship immediately
Manufacturer

Manufacturer Part Number

AUIPS7111STRL

Description IC DVR CURRENT SENSE 1CH D2PAK-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets AUIPS7111S
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Qualification PCube IPS Technology 03/Sep/2014
PCN Packaging Mult Device Standard Label Chg 29/Sep/2017
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 8 V ~ 50 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 10A
Rds On (Typ) 6 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package TO-263-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AUIPS7111STRLCT

23:13:30 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.01000 $5.01
10 4.49600 $44.96
100 3.68390 $368.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS7111STRLTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $3.04468
  • Digi-Reel® ? : AUIPS7111STRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 292 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback