Add To Favorites
AUIPS6031RTRL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59700 $25.97
100 2.12750 $212.75
500 1.81108 $905.54
1,000 1.52742 $1,527.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AUIPS6031RTRLCT-ND
Copy   AUIPS6031RTRLCT-ND
Quantity Available 8,486
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AUIPS6031RTRL

Copy   AUIPS6031RTRL
Description IC SW IPS 1CH HIGH SIDE DPAK-5
Copy   IC SW IPS 1CH HIGH SIDE DPAK-5
Documents & Media
Datasheets AUIPS6031(S,R)
Other Related Documents Part Number Guide
Product Training Modules High Voltage Integrated Circuits (HVIC Gate Drivers)
PCN Assembly/Origin Qualification PCube IPS Technology 03/Sep/2014
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case TO-252-5, DPak (4 Leads + Tab), TO-252AD
Supplier Device Package D-Pak
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BTS4175SGAXUMA1 - Infineon Technologies | BTS4175SGAXUMA1CT-ND DigiKey Electronics
  • BTS4175SGAXUMA1
  • Infineon Technologies
  • IC SWITCH PWR HISIDE 8DSO
  • Unit Price $1.60000
  • BTS4175SGAXUMA1CT-ND
  • AUIPS7081RTRL - Infineon Technologies | AUIPS7081RTRLCT-ND DigiKey Electronics
  • AUIPS7081RTRL
  • Infineon Technologies
  • IC SWITCH HI-SIDE 1CH D-PAK-5
  • Unit Price $3.38000
  • AUIPS7081RTRLCT-ND
  • M20-9990645 - Harwin Inc. | 952-2269-ND DigiKey Electronics
  • M20-9990645
  • Harwin Inc.
  • SIL VERTICAL PC TAIL PIN HEADER
  • Unit Price $0.27000
  • 952-2269-ND
  • AUIPS7125RTRL - Infineon Technologies | AUIPS7125RTRLCT-ND DigiKey Electronics
  • AUIPS7125RTRL
  • Infineon Technologies
  • IC SW IPS 1CH HIGH SIDE DPAK-5
  • Unit Price $3.99000
  • AUIPS7125RTRLCT-ND
  • AP22802AW5-7 - Diodes Incorporated | AP22802AW5-7DICT-ND DigiKey Electronics
  • AP22802AW5-7
  • Diodes Incorporated
  • IC LOAD SW PROGR SOT-25
  • Unit Price $0.43000
  • AP22802AW5-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names AUIPS6031RTRLCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AUIPS6031RTRLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.41232
  • Digi-Reel® ? : AUIPS6031RTRLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,486 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : AUIPS6031R-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 10 - Immediate
  • Unit Price: $2.14000

22:14:42 12/13/2018