USD
Favorite

AIDW40S65C5XKSA1 Diode Silicon Carbide Schottky 650V 40A (DC) Through Hole PG-TO247-3-41
Price & Procurement
236 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 35.78000 $35.78
10 33.00400 $330.04
100 28.18280 $2,818.28
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

AIDW40S65C5XKSA1

Datasheet
Digi-Key Part Number AIDW40S65C5XKSA1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIDW40S65C5XKSA1
Copy  
Description DIODE SCHOTTKY 650V 40A TO247
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 40A (DC) Through Hole PG-TO247-3-41

Copy  
Documents & Media
Datasheets AIDW40S65C5
Online Catalog 3rd Generation thinQ!™ SiC Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100/101, CoolSiC™
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 40A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 40A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 120µA @ 650V
Capacitance @ Vr, F 1138pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package PG-TO247-3-41
Operating Temperature - Junction -40°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 30
Other Names SP001725204