Add To Favorites
2EDL23I06PJXUMA1 Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.44300 $24.43
100 1.99450 $199.45
500 1.66648 $833.24
1,000 1.40757 $1,407.57
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2EDL23I06PJXUMA1CT-ND
Copy   2EDL23I06PJXUMA1CT-ND
Quantity Available 4,972
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2EDL23I06PJXUMA1

Copy   2EDL23I06PJXUMA1
Description IC GATE DRVR HALF-BRIDGE 14DSO
Copy   IC GATE DRVR HALF-BRIDGE 14DSO
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14

Copy   Half-Bridge Gate Driver IC Non-Inverting PG-DSO-14
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT
Voltage - Supply 10 V ~ 25 V
Logic Voltage - VIL, VIH 1.1V, 1.7V
Current - Peak Output (Source, Sink) 2.3A, 2.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 48ns, 37ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-14
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 2EDL05N06PJXUMA1 - Infineon Technologies | 2EDL05N06PJXUMA1CT-ND DigiKey Electronics
  • 2EDL05N06PJXUMA1
  • Infineon Technologies
  • IC DRIVER GATE HALF BRIDGE 14DSO
  • Unit Price $1.71000
  • 2EDL05N06PJXUMA1CT-ND
  • 2EDL05I06PFXUMA1 - Infineon Technologies | 2EDL05I06PFXUMA1CT-ND DigiKey Electronics
  • 2EDL05I06PFXUMA1
  • Infineon Technologies
  • IC GATE DRVR HALF-BRIDGE 8DSO
  • Unit Price $1.70000
  • 2EDL05I06PFXUMA1CT-ND
  • 2EDL23N06PJXUMA1 - Infineon Technologies | 2EDL23N06PJXUMA1CT-ND DigiKey Electronics
  • 2EDL23N06PJXUMA1
  • Infineon Technologies
  • IC DRIVER GATE HALF BRIDGE 14DSO
  • Unit Price $2.71000
  • 2EDL23N06PJXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 2EDL23I06PJXUMA1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2EDL23I06PJXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.28278
  • Digi-Reel® ? : 2EDL23I06PJXUMA1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,972 - Immediate
  • Unit Price: Digi-Reel®

07:46:42 12/16/2018