Add To Favorites
2ED020I12FAXUMA2 Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.79000 $10.79
10 9.74700 $97.47
100 8.06970 $806.97
500 7.02700 $3,513.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2ED020I12FAXUMA2CT-ND
Copy   2ED020I12FAXUMA2CT-ND
Quantity Available 809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2ED020I12FAXUMA2

Copy   2ED020I12FAXUMA2
Description IC DRIVER IGBT DSO36
Copy   IC DRIVER IGBT DSO36
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58

Copy   Half-Bridge Gate Driver IC Inverting, Non-Inverting PG-DSO-36-58
Documents & Media
Datasheets 2ED020I12FA
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Design/Specification Wafer Test Site Add 8/May/2017
Wafer Test Site Rev 16/May/2017
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 13 V ~ 20 V
Logic Voltage - VIL, VIH 1.5V, 3.5V
Current - Peak Output (Source, Sink) 2.4A, 2.4A
Input Type Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap) 1200V
Rise / Fall Time (Typ) 30ns, 50ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 36-BSSOP (0.295", 7.50mm Width), 32 Leads
Supplier Device Package PG-DSO-36-58
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 2ED020I12F2XUMA1 - Infineon Technologies | 2ED020I12F2XUMA1CT-ND DigiKey Electronics
  • 2ED020I12F2XUMA1
  • Infineon Technologies
  • IC DRIVER IGBT DSO36
  • Unit Price $7.35000
  • 2ED020I12F2XUMA1CT-ND
  • 1EBN1001AEXUMA1 - Infineon Technologies | 1EBN1001AEXUMA1CT-ND DigiKey Electronics
  • 1EBN1001AEXUMA1
  • Infineon Technologies
  • IC IGBT DVR 1200V DSO14
  • Unit Price $3.09000
  • 1EBN1001AEXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 2ED020I12FAXUMA2CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 2ED020I12FAXUMA2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 809 - Immediate
  • Unit Price: Digi-Reel®

11:57:53 12/14/2018