Add To Favorites
1EDI20N12AFXUMA1 Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.73700 $17.37
100 1.39580 $139.58
500 1.14674 $573.37
1,000 0.95016 $950.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1EDI20N12AFXUMA1DKR-ND
Copy   1EDI20N12AFXUMA1DKR-ND
Quantity Available 4,231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1EDI20N12AFXUMA1

Copy   1EDI20N12AFXUMA1
Description IC IGBT DVR 1200V DSO8
Copy   IC IGBT DVR 1200V DSO8
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51

Copy    Gate Driver Magnetic Coupling  1 Channel PG-DSO-8-51
Documents & Media
Datasheets 1EDI20N12AF
Other Related Documents Part Number Guide
Featured Product Data Processing Systems
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Online Catalog Gate Drivers
Product Attributes Select All
Categories
Manufacturer Infineon Technologies
Series EiceDriver™
Packaging ? Digi-Reel® ?
Part Status Active
Technology Magnetic Coupling
Number of Channels 1
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 10ns, 9ns
Current - Peak Output -
Voltage - Forward (Vf) (Typ) -
Voltage - Output Supply 10V ~ 35V
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8-51
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TLP152(TPL,E - Toshiba Semiconductor and Storage | TLP152(TPLECT-ND DigiKey Electronics
  • TLP152(TPL,E
  • Toshiba Semiconductor and Storage
  • OPTOISO 3.75KV GATE DRIVER 6SO-5
  • Unit Price $1.55000
  • TLP152(TPLECT-ND
  • HFBR-2521Z - Broadcom Limited | 516-2062-ND DigiKey Electronics
  • HFBR-2521Z
  • Broadcom Limited
  • RECEIVER FIBER OPTIC 600NM 5MBD
  • Unit Price $11.78000
  • 516-2062-ND
  • TLP701(TP,F) - Toshiba Semiconductor and Storage | TLP701FCT-ND DigiKey Electronics
  • TLP701(TP,F)
  • Toshiba Semiconductor and Storage
  • OPTOISO 5KV GATE DRIVER 6SDIP GW
  • Unit Price $2.12000
  • TLP701FCT-ND
  • UCC5350MCDR - Texas Instruments | 296-50189-1-ND DigiKey Electronics
  • UCC5350MCDR
  • Texas Instruments
  • DGTL ISO 3KV 1CH GATE DRVR 8SOIC
  • Unit Price $2.67000
  • 296-50189-1-ND
  • ADUM3221ARZ-RL7 - Analog Devices Inc. | ADUM3221ARZ-RL7CT-ND DigiKey Electronics
  • ADUM3221ARZ-RL7
  • Analog Devices Inc.
  • DGTL ISO 2.5KV GATE DRIVER 8SOIC
  • Unit Price $4.99000
  • ADUM3221ARZ-RL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 1EDI20N12AFXUMA1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1EDI20N12AFXUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.85886
  • Cut Tape (CT) ? : 1EDI20N12AFXUMA1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,231 - Immediate
  • Unit Price: $1.93000

03:17:13 6/27/2019