USD
Favorite

TCN4S-24R Temperature Controller (RTD, Type J, K, L, R, S, T) 100 ~ 240VAC Panel Mount
In Stock: 1,419
MARKETPLACE PRODUCT Will ship in approximately 1 days by IndustrialeMart A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.95000 $84.95

Submit a request for quotation on quantities greater than those displayed.

TCN4S-24R

Datasheet
Digi-Key Part Number 2371-TCN4S-24R-ND
Copy  
Manufacturer

Maxell Batteries

Copy  
Manufacturer Part Number TCN4S-24R
Copy  
Supplier
Copy  
Description TEMP CONTROL RELAY SSR 100-240V
Copy  
Detailed Description

Temperature Controller (RTD, Type J, K, L, R, S, T) 100 ~ 240VAC Panel Mount

Copy  
Documents & Media
Datasheets TCN
Product Attributes
Type Description Select All
Categories
Manufacturer IndustrialeMart
Series TCN
Packaging Box
Part Status Active
Type Temperature Controller (RTD, Type J, K, L, R, S, T)
Input Range -100°C ~ 1200°C, -148°F ~ 2192°F
Output Type Relay, Solid State
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 4, 4
Display Type LED - Green, Red Characters
Display Characters - Height 0.590" (15.00mm), 0.374" (9.50mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Square - 45.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2371-TCN4S-24R