USD
Favorite

TC4W-14R Temperature Controller (RTD, Type J, K, L) 100 ~ 240VAC Panel Mount
In Stock: 71
MARKETPLACE PRODUCT Will ship in approximately 1 days by IndustrialeMart A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 83.95000 $83.95

Submit a request for quotation on quantities greater than those displayed.

TC4W-14R

Datasheet
Digi-Key Part Number 2371-TC4W-14R-ND
Copy  
Manufacturer

Autonic

Copy  
Manufacturer Part Number TC4W-14R
Copy  
Supplier
Copy  
Description TEMP CONTROL RELAY SSR 100-240V
Copy  
Detailed Description

Temperature Controller (RTD, Type J, K, L) 100 ~ 240VAC Panel Mount

Copy  
Documents & Media
Datasheets TC
Product Attributes
Type Description Select All
Categories
Manufacturer IndustrialeMart
Series TC
Packaging Box
Part Status Active
Type Temperature Controller (RTD, Type J, K, L)
Input Range -50°C ~ 1200°C, -58°F ~ 2192°F
Output Type Relay, Solid State
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 4
Display Type LED - Red Characters
Display Characters - Height 0.787" (20.00mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2371-TC4W-14R