USD

TC3YT-B4R16 Temperature Controller (RTD, Type J, K) 100 ~ 240VAC Panel Mount
Out of Stock
MARKETPLACE PRODUCT Unable to receive pricing and stock info at this time

TC3YT-B4R16

Datasheet
Digi-Key Part Number 2371-TC3YT-B4R16-ND
Copy  
Manufacturer

Maxell Batteries

Copy  
Manufacturer Part Number TC3YT-B4R16
Copy  
Supplier
Copy  
Description TEMP CONTROL RELAY RTD 100-240V
Copy  
Detailed Description

Temperature Controller (RTD, Type J, K) 100 ~ 240VAC Panel Mount

Copy  
Documents & Media
Datasheets TC3YT
Product Attributes
Type Description Select All
Categories
Manufacturer IndustrialeMart
Series TC3YT
Packaging Box
Part Status Active
Type Temperature Controller (RTD, Type J, K)
Input Range -99.9°C ~ 999°C, -146°F ~ 999°F
Output Type Relay
Control Method On/Off
Communications -
Number of Characters Per Row 3
Display Type LED - Red Characters
Display Characters - Height 0.590" (15.00mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 68.00mm x 32.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Other Names 2371-TC3YT-B4R16