Add To Favorites
51 0411 SMT 5mm LEDs LED Standoff Black Nylon 0.197" (5.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.00000 $68.00
10 64.00000 $640.00
25 62.00000 $1,550.00
50 58.00000 $2,900.00
100 54.80000 $5,480.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FB173-ND
Copy   FB173-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

51 0411

Copy   51 0411
Description MOUNT LED SMD BLK 500 PCS
Copy   MOUNT LED SMD BLK 500 PCS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

SMT 5mm LEDs LED Standoff Black Nylon 0.197" (5.00mm)

Copy   SMT 5mm LEDs LED Standoff Black Nylon 0.197" (5.00mm)
Documents & Media
Datasheets 51 0311(411) Drawing
Mfg CAD Models 51 0311,411.stp
Online Catalog 51 0410 and 51 0411
Product Attributes Select All
Categories
Manufacturer Industrial Fiberoptics
Series -
Part Status Active
Color Black
Length 0.197" (5.00mm)
LED SMT 5mm LEDs
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RL1-060 - Bivar Inc. | 492-1803-ND DigiKey Electronics
  • RL1-060
  • Bivar Inc.
  • ADDY LED MNT RECT VERT NYL WHT
  • Unit Price $0.60000
  • 492-1803-ND
  • C-174 - Bivar Inc. | 492-1781-ND DigiKey Electronics
  • C-174
  • Bivar Inc.
  • LED HOLDER PNL CLIP 5MM BK NYL
  • Unit Price $0.46000
  • 492-1781-ND
  • 51 0410 - Industrial Fiberoptics | FB172-ND DigiKey Electronics
  • 51 0410
  • Industrial Fiberoptics
  • MOUNT LED SMD 500PCS
  • Unit Price $68.00000
  • FB172-ND
Additional Resources
Standard Package ? 1
Other Names 510411
FB173

11:01:14 1/18/2019