Add To Favorites
RJD3555HPPV30M Coin, 35.0mm 3.7V Lithium-Ion Battery Rechargeable (Secondary) 500mAh
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.13000 $34.13
12 30.34167 $364.10
60 26.54917 $1,592.95
108 24.27343 $2,621.53
252 22.75631 $5,734.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1572-1627-ND
Copy   1572-1627-ND
Quantity Available 728
Can ship immediately

Factory Stock ?: 456
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RJD3555HPPV30M

Copy   RJD3555HPPV30M
Description BATTERY LITHIUM 3.7V COIN 35.0MM
Copy   BATTERY LITHIUM 3.7V COIN 35.0MM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Coin, 35.0mm 3.7V Lithium-Ion Battery Rechargeable (Secondary) 500mAh

Copy   Coin, 35.0mm 3.7V Lithium-Ion Battery Rechargeable (Secondary) 500mAh
Documents & Media
Datasheets RJD Series
Product Training Modules RJD Series High-Capacity Lithium-Ion Rechargeable Coin-Cell Battery
MSDS Material Safety Datasheet RJD3555 MSDS
Featured Product RJD Series Lithium Coin Cell Batteries
HTML Datasheet RJD Series
Online Catalog RJD Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series RJD
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size Coin, 35.0mm
Voltage - Rated 3.7V
Capacity 500mAh
Size / Dimension 1.39" Dia x 0.22" H (35.2mm x 5.7mm)
Termination Style Wire Leads with Connector
Discharge Rate 100mA
Standard Charge Current 250mA
Standard Charge Time -
Weight 14g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 1578 - Adafruit Industries LLC | 1528-1841-ND DigiKey Electronics
  • 1578
  • Adafruit Industries LLC
  • BATTERY LITHIUM 3.7V 500MAH
  • Unit Price $7.95000
  • 1528-1841-ND
  • PRT-13851 - SparkFun Electronics | 1568-1493-ND DigiKey Electronics
  • PRT-13851
  • SparkFun Electronics
  • BATTERY LITHIUM 3.7V 400MAH
  • Unit Price $4.95000
  • 1568-1493-ND
  • RJD3555 - Illinois Capacitor | 1572-1626-ND DigiKey Electronics
  • RJD3555
  • Illinois Capacitor
  • BATTERY LITHIUM 3.7V COIN 35.0MM
  • Unit Price $32.44000
  • 1572-1626-ND
  • RJD3032HPPV30M - Illinois Capacitor | 1572-1623-ND DigiKey Electronics
  • RJD3032HPPV30M
  • Illinois Capacitor
  • BATTERY LITHIUM 3.7V COIN 30.0MM
  • Unit Price $18.38000
  • 1572-1623-ND
  • RJD3048HPPV30M - Illinois Capacitor | 1572-1625-ND DigiKey Electronics
  • RJD3048HPPV30M
  • Illinois Capacitor
  • BATTERY LITHIUM 3.7V COIN 30.0MM
  • Unit Price $18.86000
  • 1572-1625-ND
Additional Resources
Standard Package ? 12
Other Names 1572-1627

18:16:55 10/22/2018