Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 1572-1624-ND
Quantity Available 262
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

RJD3048

Description BATTERY LITHIUM 3.7V COIN 30.0MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Coin, 30.0mm 3.7V Lithium-Ion Battery Rechargeable (Secondary) 300mAh

Documents & Media
Datasheets RJD Series
Product Training Modules RJD Series High-Capacity Lithium-Ion Rechargeable Coin-Cell Battery
MSDS Material Safety Datasheet RJD3048 MSDS
Featured Product RJD Series Lithium Coin Cell Batteries
Online Catalog RJD Series
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series RJD
Part Status Active
Battery Chemistry Lithium-Ion
Battery Cell Size Coin, 30.0mm
Voltage - Rated 3.7V
Capacity 300mAh
Size / Dimension 1.18" Dia x 0.19" H (30.0mm x 4.8mm)
Termination Style Requires Holder
Discharge Rate 60mA
Standard Charge Current 150mA
Standard Charge Time -
Weight 9.3g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 1572-1624

13:10:49 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.15000 $12.15
10 10.93300 $109.33
50 9.71780 $485.89
100 8.50310 $850.31
250 7.77428 $1,943.57
500 7.28838 $3,644.19
1,000 6.48643 $6,486.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback