Add To Favorites
MPXB154K305E 0.15µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,900 0.14760 $723.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPXB154K305E-ND
Copy   MPXB154K305E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPXB154K305E

Copy   MPXB154K305E
Description CAP FILM 0.15UF 10% 305VAC RAD
Copy   CAP FILM 0.15UF 10% 305VAC RAD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

0.15µF Film Capacitor 305V Polypropylene (PP), Metallized Radial

Copy   0.15µF Film Capacitor 305V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MPX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MPX
Packaging ? Bulk ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 350

13:32:57 12/18/2018