Add To Favorites
MPX396K305R 39µF Film Capacitor 305V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 8.19542 $983.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MPX396K305R-ND
Copy   MPX396K305R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MPX396K305R

Copy   MPX396K305R
Description CAP FILM 39UF 10% 305VAC RAD
Copy   CAP FILM 39UF 10% 305VAC RAD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

39µF Film Capacitor 305V Polypropylene (PP), Metallized Radial

Copy   39µF Film Capacitor 305V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets MPX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Illinois Capacitor
Series MPX
Packaging ? Bulk ?
Part Status Active
Capacitance 39µF
Tolerance ±10%
Voltage Rating - AC 305V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max) 1.988" (50.50mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications EMI, RFI Suppression
Ratings X2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

06:58:39 11/18/2018